RF Mixer IC GSM, LTE, W-CDMA 600MHz ~ 1.7GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5590IUH#PBF

DigiKey Part Number
505-LTC5590IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5590IUH#PBF
Description
IC MIXER 600MHZ-1.7GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC GSM, LTE, W-CDMA 600MHz ~ 1.7GHz 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5590IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
RF Type
GSM, LTE, W-CDMA
Frequency
600MHz ~ 1.7GHz
Number of Mixers
2
Gain
8.7dB
Noise Figure
9.9dB
Secondary Attributes
-
Current - Supply
379mA
Voltage - Supply
3.1V ~ 5.3V
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,92000 €23,92 €
1019,29000 €192,90 €
7317,10945 €1.248,99 €
14616,59349 €2.422,65 €
29216,16866 €4.721,25 €
51115,88127 €8.115,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,92000 €
Unit Price with VAT:29,66080 €