
LTC4126EV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4126EV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4126EV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4126EV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4126EV#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4126EV#TRMPBF Models |
Category | Charge Current - Max 7.5mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-VFQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 12-LQFN (2x2) |
Programmable Features Voltage | Base Product Number |
Fault Protection Undervoltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4126EV#TRPBF | Analog Devices Inc. | 2.480 | 505-LTC4126EV#TRPBFCT-ND | 7,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 5,63200 € | 56,32 € |
| 25 | 5,22400 € | 130,60 € |
| 100 | 4,77570 € | 477,57 € |
| 250 | 4,66828 € | 1.167,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,43302 € | 2.216,51 € |
| 1.000 | 4,32692 € | 4.326,92 € |
| 1.500 | 4,27383 € | 6.410,75 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 9,01480 € |


