
LTC3877IUK#TRPBF | |
|---|---|
DigiKey Part Number | LTC3877IUK#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3877IUK#TRPBF |
Description | IC REG CTRL 6 BIT VID 2OUT 44QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, 6-bit VID Voltage Regulator IC 2 Output 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3877IUK#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, 6-bit VID | |
Voltage - Input | 4.5V ~ 38V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3.5V, 0.6V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,69692 € | 13.393,84 € |
| Unit Price without VAT: | 6,69692 € |
|---|---|
| Unit Price with VAT: | 8,30418 € |

