


LTC3589EUJ#TRPBF | |
|---|---|
DigiKey Part Number | LTC3589EUJ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3589EUJ#TRPBF |
Description | IC DC/DC CONV 8-OUTPUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 8µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,31817 € | 14.636,34 € |
| Unit Price without VAT: | 7,31817 € |
|---|---|
| Unit Price with VAT: | 9,07453 € |





