Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3560ES6#TRPBF

DigiKey Part Number
LTC3560ES6#TRPBFTR-ND - Tape & Reel (TR)
LTC3560ES6#TRPBFCT-ND - Cut Tape (CT)
LTC3560ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3560ES6#TRPBF
Description
IC REG BUCK ADJ 800MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3560ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,17000 €41,70 €
253,85480 €96,37 €
1003,50880 €350,88 €
2503,48928 €872,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,07622 €7.690,55 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,73320 €