


LTC2631CTS8-LM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631CTS8-LM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2631CTS8-LM12#TRMPBFCT-ND - Cut Tape (CT) LTC2631CTS8-LM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631CTS8-LM12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631CTS8-LM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52100 € | 35,21 € |
| 25 | 3,24840 € | 81,21 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,90992 € | 727,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72012 € | 1.360,06 € |
| 1.000 | 2,64932 € | 2.649,32 € |
| 1.500 | 2,61387 € | 3.920,80 € |
| 2.500 | 2,57460 € | 6.436,50 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,71640 € |







