


LTC2365HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2365HTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2365HTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2365HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2365HTS8#TRMPBF |
Description | IC ADC 12BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2365HTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 5,60100 € | 56,01 € |
| 25 | 4,90560 € | 122,64 € |
| 100 | 4,11930 € | 411,93 € |
| 250 | 3,73996 € | 934,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73998 € | 1.869,99 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 10,24240 € |


