
ADPL40502AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502AUJZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADPL40502AUJZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADPL40502AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502AUJZ-1.2-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502AUJZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 390 µA | |
PSRR | 70dB ~ 55dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,32350 € | 32,35 € |
| 250 | 0,27504 € | 68,76 € |
| 500 | 0,24516 € | 122,58 € |
| 1.000 | 0,22014 € | 220,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18855 € | 565,65 € |
| 6.000 | 0,17272 € | 1.036,32 € |
| 9.000 | 0,16469 € | 1.482,21 € |
| 15.000 | 0,15568 € | 2.335,20 € |
| 21.000 | 0,15036 € | 3.157,56 € |
| 30.000 | 0,15003 € | 4.500,90 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

