
GMC21X7R222J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R222J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R222J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R222J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R222J50NT |
Description | CAP0805 X7R 2200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02900 € | 2,90 € |
| 500 | 0,02132 € | 10,66 € |
| 1.000 | 0,01896 € | 18,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01543 € | 61,72 € |
| 8.000 | 0,01412 € | 112,96 € |
| 12.000 | 0,01346 € | 161,52 € |
| 20.000 | 0,01274 € | 254,80 € |
| 28.000 | 0,01232 € | 344,96 € |
| 40.000 | 0,01191 € | 476,40 € |
| 48.000 | 0,01171 € | 562,08 € |
| 96.000 | 0,01106 € | 1.061,76 € |
| 100.000 | 0,01103 € | 1.103,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

