24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5500EGN#TRPBF

DigiKey Part Number
LT5500EGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5500EGN#TRPBF
Description
RF RECEIVER 1.8GHZ-2.7GHZ 24SSOP
Customer Reference
Detailed Description
- RF Receiver 1.8GHz ~ 2.7GHz PCB, Surface Mount 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT5500EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.8GHz ~ 2.7GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
HS Wireless LAN, Wireless Local Loop
Current - Receiving
23mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types