
LT5400BCMS8E-5#PBF | |
|---|---|
DigiKey Part Number | LT5400BCMS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BCMS8E-5#PBF |
Description | RES ARRAY 4 RES 1M OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BCMS8E-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±15% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 800mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 8,83300 € | 88,33 € |
| 25 | 7,80920 € | 195,23 € |
| 50 | 7,16800 € | 358,40 € |
| 100 | 6,62330 € | 662,33 € |
| 250 | 6,02704 € | 1.506,76 € |
| 500 | 5,65416 € | 2.827,08 € |
| 1.000 | 5,33754 € | 5.337,54 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,66120 € |












