


LT3992IFE#PBF | |
---|---|
DigiKey Part Number | LT3992IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3992IFE#PBF |
Description | IC REG BUCK ADJ 3A DL 38TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3992IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 110kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,36000 € | 13,36 € |
10 | 9,33300 € | 93,33 € |
50 | 7,63640 € | 381,82 € |
100 | 7,09540 € | 709,54 € |
250 | 7,08756 € | 1.771,89 € |
Unit Price without VAT: | 13,36000 € |
---|---|
Unit Price with VAT: | 16,56640 € |