LT3992EUH#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,54072 €
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN

LT3992EUH#TRPBF

DigiKey Part Number
LT3992EUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3992EUH#TRPBF
Description
IC REG BUCK ADJ 3A DL 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3992EUH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
110kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,94026 €14.850,65 €
Manufacturers Standard Package
Unit Price without VAT:5,94026 €
Unit Price with VAT:7,36592 €