32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN

LT3992EUH#PBF

DigiKey Part Number
LT3992EUH#PBF-ND
Manufacturer
Manufacturer Product Number
LT3992EUH#PBF
Description
IC REG BUCK ADJ 3A DL 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3992EUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
110kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,69000 €11,69 €
108,09500 €80,95 €
736,30699 €460,41 €
1465,94027 €867,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,69000 €
Unit Price with VAT:14,49560 €