


LT3598IUF#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3598IUF#TRPBFTR-ND - Tape & Reel (TR) 161-LT3598IUF#TRPBFCT-ND - Cut Tape (CT) 161-LT3598IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3598IUF#TRPBF |
Description | IC LED DRVR RGLTR PWM 30MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3598IUF#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Voltage - Output 44V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3598EUF#PBF | Analog Devices Inc. | 1.039 | LT3598EUF#PBF-ND | 8,14000 € | Parametric Equivalent |
| LT3598EUF#TRPBF | Analog Devices Inc. | 3.222 | LT3598EUF#TRPBFCT-ND | 8,14000 € | Parametric Equivalent |
| LT3598IUF#PBF | Analog Devices Inc. | 50 | LT3598IUF#PBF-ND | 10,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,10000 € | 81,00 € |
| 25 | 7,54400 € | 188,60 € |
| 100 | 6,93270 € | 693,27 € |
| 250 | 6,87880 € | 1.719,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,16865 € | 15.421,63 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,80920 € |


