LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP
24-TSSOP-EP
Introducing Power by Linear

LT3598IFE#TRPBF

DigiKey Part Number
LT3598IFE#TRPBFTR-ND - Tape & Reel (TR)
LT3598IFE#TRPBFCT-ND - Cut Tape (CT)
LT3598IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3598IFE#TRPBF
Description
IC LED DRV RGLTR PWM 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3598IFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
30V
Manufacturer
Analog Devices Inc.
Voltage - Output
44V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
200kHz ~ 2.5MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
6
Supplier Device Package
24-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3598EFE#PBFAnalog Devices Inc.150LT3598EFE#PBF-ND8,77000 €Parametric Equivalent
LT3598EFE#TRPBFAnalog Devices Inc.2.355LT3598EFE#TRPBFCT-ND8,77000 €Parametric Equivalent
LT3598IFE#PBFAnalog Devices Inc.62LT3598IFE#PBF-ND9,81000 €Parametric Equivalent
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,81000 €9,81 €
107,68200 €76,82 €
257,15120 €178,78 €
1006,56660 €656,66 €
2506,50172 €1.625,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,83609 €14.590,23 €
Manufacturers Standard Package
Unit Price without VAT:9,81000 €
Unit Price with VAT:12,16440 €