Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3585EDDB-0#TRMPBF

DigiKey Part Number
505-LT3585EDDB-0#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3585EDDB-0#TRMPBFCT-ND - Cut Tape (CT)
505-LT3585EDDB-0#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3585EDDB-0#TRMPBF
Description
PHOTOFLASH CAPACITOR CHARGERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Photoflash Capacitor Charger, Xenon
Current - Supply
5mA
Voltage - Supply
1.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,63800 €26,38 €
252,42480 €60,62 €
1002,19140 €219,14 €
2502,13308 €533,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,01290 €1.006,45 €
1.0001,95766 €1.957,66 €
1.5001,92998 €2.894,97 €
2.5001,89932 €4.748,30 €
3.5001,88141 €6.584,94 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,32760 €