


LT3090HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3090HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3090HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3090HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3090HDD#TRPBF |
Description | IC REG LIN NEG ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3090HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,14100 € | 61,41 € |
| 25 | 5,70320 € | 142,58 € |
| 100 | 5,28000 € | 528,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,61924 € | 11.548,10 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,78360 € |



