Buck, SEPIC Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT1767EMS8-1.8#PBF

DigiKey Part Number
LT1767EMS8-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1767EMS8-1.8#PBF
Description
IC REG BCK SEPIC 1.8V 1.5A 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1767EMS8-1.8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,49900 €64,99 €
505,76220 €288,11 €
1005,53390 €553,39 €
2505,29292 €1.323,23 €
5005,14768 €2.573,84 €
1.0005,02813 €5.028,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,34000 €
Unit Price with VAT:10,34160 €