Shunt Voltage Reference IC Fixed 1.25V V ±0.175% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.25V V ±0.175% 100 mA 8-SO
Introducing Power by Linear

LT1634AIS8-1.25#PBF

DigiKey Part Number
LT1634AIS8-1.25#PBF-ND
Manufacturer
Manufacturer Product Number
LT1634AIS8-1.25#PBF
Description
IC VREF SHUNT 0.175% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.175% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634AIS8-1.25#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
100 mA
Tolerance
±0.175%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
7 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,03000 €15,03 €
1011,94500 €119,45 €
2511,17320 €279,33 €
10010,32580 €1.032,58 €
3009,85293 €2.955,88 €
5009,67808 €4.839,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,03000 €
Unit Price with VAT:18,63720 €