Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT1612EMS8#TRPBF

DigiKey Part Number
LT1612EMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1612EMS8#TRPBF
Description
IC REG BUCK ADJ 500MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1612EMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.95V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,70141 €9.253,52 €
Manufacturers Standard Package
Unit Price without VAT:3,70141 €
Unit Price with VAT:4,58975 €