

LT1085CM#TRPBF | |
---|---|
DigiKey Part Number | LT1085CM#TRPBFTR-ND - Tape & Reel (TR) LT1085CM#TRPBFCT-ND - Cut Tape (CT) LT1085CM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1085CM#TRPBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CM#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,31000 € | 10,31 € |
10 | 7,08500 € | 70,85 € |
25 | 6,24280 € | 156,07 € |
100 | 5,29120 € | 529,12 € |
250 | 5,02884 € | 1.257,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 5,02885 € | 3.771,64 € |
Unit Price without VAT: | 10,31000 € |
---|---|
Unit Price with VAT: | 12,78440 € |