
HMC-XTB110 | |
|---|---|
DigiKey Part Number | HMC-XTB110-ND |
Manufacturer | |
Manufacturer Product Number | HMC-XTB110 |
Description | IC MULTI X3 PASSIVE DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 23.3GHz ~ 30GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Frequency Multiplier | |
Frequency | 23.3GHz ~ 30GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

