
HMC641ALC4TR | |
|---|---|
DigiKey Part Number | 1127-1864-2-ND - Tape & Reel (TR) 1127-1864-1-ND - Cut Tape (CT) 1127-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC641ALC4TR |
Description | IC RF SWITCH SP4T 20GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC641ALC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 2.3dB | |
Test Frequency | 20GHz | |
P1dB | 25dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,82000 € | 153,82 € |
| 10 | 140,20400 € | 1.402,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,20510 € | 12.120,51 € |
| Unit Price without VAT: | 153,82000 € |
|---|---|
| Unit Price with VAT: | 190,73680 € |



