
HMC589AST89ETR | |
|---|---|
DigiKey Part Number | 1127-3329-2-ND - Tape & Reel (TR) 1127-3329-1-ND - Cut Tape (CT) 1127-3329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC589AST89ETR |
Description | IC RF AMP WLAN 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC589AST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 17.5dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 82mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,54700 € | 85,47 € |
| 25 | 8,09960 € | 202,49 € |
| 100 | 7,48440 € | 748,44 € |
| 250 | 7,11612 € | 1.779,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,85630 € | 3.428,15 € |
| 1.000 | 6,61160 € | 6.611,60 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 12,20160 € |




