HMC290E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 557
Unit Price: 11,12000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 164
Unit Price: 28,97000 €
Datasheet
RF Attenuators 2dB ~ 6dB 700 MHz ~ 4 GHz 50 Ohms SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC290E

DigiKey Part Number
HMC290E-ND
Manufacturer
Manufacturer Product Number
HMC290E
Description
RF ATTENUATOR 2DB-6DB SOT23-6
Customer Reference
Detailed Description
RF Attenuators 2dB ~ 6dB 700 MHz ~ 4 GHz 50 Ohms SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
2dB ~ 6dB
Frequency Range
700 MHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types