HMC219AMS8TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: 7,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.954
Unit Price: 7,28000 €
Datasheet
RF Mixer IC General Purpose Up/Down Converter 4.5GHz ~ 9GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC219AMS8TR

DigiKey Part Number
HMC219AMS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC219AMS8TR
Description
IC MIXER 4.5-9GHZ UP/DWN 8MSOP
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 4.5GHz ~ 9GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC219AMS8TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
4.5GHz ~ 9GHz
Number of Mixers
1
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types