
HMC1144-SX | |
|---|---|
DigiKey Part Number | 1127-3579-ND |
Manufacturer | |
Manufacturer Product Number | HMC1144-SX |
Description | IC RF AMP VSAT 40GHZ-70GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 40GHz ~ 70GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 40GHz ~ 70GHz | |
P1dB | 21dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 4V | |
Current - Supply | 320mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 694,00000 € | 1.388,00 € |
| 4 | 670,65000 € | 2.682,60 € |
| 6 | 657,63333 € | 3.945,80 € |
| 10 | 641,88300 € | 6.418,83 € |
| Unit Price without VAT: | 694,00000 € |
|---|---|
| Unit Price with VAT: | 860,56000 € |

