
HMC1096LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC1096LP3ETR-ND - Tape & Reel (TR) 505-HMC1096LP3ETRCT-ND - Cut Tape (CT) 505-HMC1096LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1096LP3ETR |
Description | IC MMCI GAAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 3.8GHz ~ 5.6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1096LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 3.8GHz ~ 5.6GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,37000 € | 48,37 € |
| 10 | 42,40700 € | 424,07 € |
| 25 | 40,34360 € | 1.008,59 € |
| 100 | 39,44890 € | 3.944,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,63842 € | 17.319,21 € |
| Unit Price without VAT: | 48,37000 € |
|---|---|
| Unit Price with VAT: | 59,97880 € |


