
HMC1057-SX | |
|---|---|
DigiKey Part Number | 505-HMC1057-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1057-SX |
Description | IC MMIC IQ MIXER DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 71GHz ~ 86GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 164,77000 € | 329,54 € |
| 4 | 158,74500 € | 634,98 € |
| 6 | 155,38500 € | 932,31 € |
| 10 | 151,31600 € | 1.513,16 € |
| 14 | 148,73286 € | 2.082,26 € |
| 20 | 146,07800 € | 2.921,56 € |
| 50 | 139,62400 € | 6.981,20 € |
| Unit Price without VAT: | 164,77000 € |
|---|---|
| Unit Price with VAT: | 204,31480 € |

