RF Amplifier IC General Purpose 500MHz ~ 65GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-AUH312

DigiKey Part Number
505-HMC-AUH312-ND
Manufacturer
Manufacturer Product Number
HMC-AUH312
Description
IC RF AMP GPS 500MHZ-65GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 65GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
500MHz ~ 65GHz
P1dB
-
Gain
10dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
8V
Current - Supply
60mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types