
| EVAL-CN0537-DATA | |
|---|---|
| DigiKey Part Number | 505-EVAL-CN0537-DATA-ND | 
| Manufacturer | |
| Manufacturer Product Number | EVAL-CN0537-DATA | 
| Description | SMOKE/FIRE TESTING DATASETS | 
| Customer Reference | |
| Detailed Description | License ADPD188BI | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Type | License | |
| Applications | - | |
| Edition | - | |
| License Length | - | |
| License - User Details | - | |
| Operating System | - | |
| Utilized IC / Part | ADPD188BI | |
| Media Delivery Type | - | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece