
EVAL-ADV7525-CKZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7525-CKZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7525-CKZ |
Description | EVAL BOARD FOR ADV7525 |
Customer Reference | |
Detailed Description | ADV7525 - HDMI Transmitter Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Video | |
Function | HDMI Transmitter | |
Embedded | - | |
Utilized IC / Part | ADV7525 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

