MFR Recommended
MFR Recommended

EV-21593-EZKIT | |
|---|---|
DigiKey Part Number | 505-EV-21593-EZKIT-ND |
Manufacturer | |
Manufacturer Product Number | EV-21593-EZKIT |
Description | ADSP-2159X SYSTEM EVALUATION BUN |
Customer Reference | |
Detailed Description | ADSP-2159x EZ-KIT® SHARC® SHARC® DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | ||
Utilized IC / Part | ADSP-2159x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - |



