LT1943 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC620A

DigiKey Part Number
DC620A-ND
Manufacturer
Manufacturer Product Number
DC620A
Description
EVAL BOARD FOR LT1943
Customer Reference
Detailed Description
LT1943 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
Special Purpose DC/DC, LCD Supply
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 13V, 30V, -10V
Current - Output
2A, 500mA, 50mA, 30mA
Voltage - Input
8V ~ 20V
Regulator Topology
Boost, Buck, Inverting
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
LT1943
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.