



ADV7125JSTZ330 | |
|---|---|
DigiKey Part Number | 505-ADV7125JSTZ330-ND |
Manufacturer | |
Manufacturer Product Number | ADV7125JSTZ330 |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7125JSTZ330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Data Interface | Parallel | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

