
ADUM4221-2BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4221-2BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4221-2BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4221-2BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4221-2BRIZ-RL |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 33ns, 44ns | |
Pulse Width Distortion (Max) | 16ns | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 5,33300 € | 53,33 € |
| 25 | 4,66560 € | 116,64 € |
| 100 | 3,91010 € | 391,01 € |
| 250 | 3,53940 € | 884,85 € |
| 500 | 3,51494 € | 1.757,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,51493 € | 3.514,93 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,79600 € |


