
ADUM152N0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM152N0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM152N0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM152N0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM152N0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM152N0BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 3/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55100 € | 35,51 € |
| 25 | 3,27600 € | 81,90 € |
| 100 | 2,97350 € | 297,35 € |
| 250 | 2,84776 € | 711,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67111 € | 2.671,11 € |
| 2.000 | 2,61227 € | 5.224,54 € |
| 3.000 | 2,58281 € | 7.748,43 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,76600 € |




