
ADUC832BSZ-REEL | |
|---|---|
DigiKey Part Number | ADUC832BSZ-REELTR-ND - Tape & Reel (TR) ADUC832BSZ-REELCT-ND - Cut Tape (CT) ADUC832BSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC832BSZ-REEL |
Description | IC MCU 8BIT 62KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC832BSZ-REEL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x12b; D/A 2x12b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals PSM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| 10 | 22,30000 € | 223,00 € |
| 25 | 21,82000 € | 545,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,67649 € | 14.941,19 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 33,09560 € |



