Similar

ADSP-TS201SYBPZ050 | |
|---|---|
DigiKey Part Number | ADSP-TS201SYBPZ050-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-TS201SYBPZ050 |
Description | IC PROCESSOR 500MHZ 576-SBGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 576-BGA-ED (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-TS201SYBPZ050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed/Floating Point | |
Interface | Host Interface, Link Port, Multi-Processor | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 3MB | |
Voltage - I/O | 2.50V | |
Voltage - Core | 1.05V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 576-BBGA | |
Supplier Device Package | 576-BGA-ED (25x25) | |
Base Product Number |


