



ADSP-21571KSWZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-21571KSWZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21571KSWZ-4 |
Description | 2X SHARC, LQFP PACKAGE, 450 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21571KSWZ-4 Models |
Category | On-Chip RAM 1.768MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 176-LQFP Exposed Pad |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 176-LQFP-EP (24x24) |
Clock Rate 450MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,21000 € | 35,21 € |
| 10 | 29,52900 € | 295,29 € |
| Unit Price without VAT: | 35,21000 € |
|---|---|
| Unit Price with VAT: | 43,66040 € |

