MFR Recommended




ADSP-21065LKSZ-264 | |
|---|---|
DigiKey Part Number | 505-ADSP-21065LKSZ-264-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21065LKSZ-264 |
Description | IC DSP CONTROLL 544KBIT 208-MQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 60MHz 208-MQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21065LKSZ-264 Models |
Category | On-Chip RAM 64kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 208-BFQFP |
Interface Host Interface, Serial Port | Supplier Device Package 208-MQFP (28x28) |
Clock Rate 60MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-21569BBCZ8 | Analog Devices Inc. | 13 | 505-ADSP-21569BBCZ8-ND | 28,85000 € | MFR Recommended |


