


ADR1500BKSZ-REEL | |
|---|---|
DigiKey Part Number | ADR1500BKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR1500BKSZ-REEL |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2875V V ±0.2% 10 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR1500BKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2875V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 220ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,36096 € | 13.609,60 € |
| Unit Price without VAT: | 1,36096 € |
|---|---|
| Unit Price with VAT: | 1,68759 € |

