
D55342K07B121ERS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B121ERS2TR-ND - Tape & Reel (TR) 541-D55342K07B121ERS2CT-ND - Cut Tape (CT) 541-D55342K07B121ERS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B121ERS2 |
Description | RCWPM-1206 121K 1% K D55342K07B1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,76320 € | 19,08 € |
| 50 | 0,70620 € | 35,31 € |
| 100 | 0,66080 € | 66,08 € |
| 250 | 0,61468 € | 153,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59976 € | 299,88 € |
| 1.000 | 0,57811 € | 578,11 € |
| 1.500 | 0,56754 € | 851,31 € |
| 2.500 | 0,55609 € | 1.390,22 € |
| 3.500 | 0,54953 € | 1.923,35 € |
| 5.000 | 0,54332 € | 2.716,60 € |
| 6.000 | 0,54041 € | 3.242,46 € |
| 12.000 | 0,53083 € | 6.369,96 € |
| 12.500 | 0,53033 € | 6.629,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

