8-SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top View
8-SOIC EP
Analog Devices ADP715x Series | Digi-Key Daily

ADP7158ARDZ-3.3-R7

DigiKey Part Number
505-ADP7158ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP7158ARDZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP7158ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7158ARDZ-3.3-R7
Description
IC REG LINEAR 3.3V 2A 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7158ARDZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 2A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
14 mA
PSRR
70dB ~ 50dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,04000 €9,04 €
106,16400 €61,64 €
255,41240 €135,31 €
1004,56250 €456,25 €
2504,22220 €1.055,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,22220 €4.222,20 €
Manufacturers Standard Package
Unit Price without VAT:9,04000 €
Unit Price with VAT:11,20960 €