



| ADP7157ARDZ-03-R7 | |
|---|---|
| DigiKey Part Number | ADP7157ARDZ-03-R7TR-ND - Tape & Reel (TR) ADP7157ARDZ-03-R7CT-ND - Cut Tape (CT) ADP7157ARDZ-03-R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADP7157ARDZ-03-R7 | 
| Description | IC REG LINEAR POS ADJ 1.2A 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADP7157ARDZ-03-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1.2V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 0.17V @ 1.2A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 8 mA | |
| Current - Supply (Max) | 12 mA | |
| PSRR | 75dB ~ 55dB (1kHz ~ 1MHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
| Supplier Device Package | 8-SOIC-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,30000 € | 8,30 € | 
| 10 | 5,62600 € | 56,26 € | 
| 25 | 4,92800 € | 123,20 € | 
| 100 | 4,13910 € | 413,91 € | 
| 250 | 3,76144 € | 940,36 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 3,76140 € | 3.761,40 € | 
| Unit Price without VAT: | 8,30000 € | 
|---|---|
| Unit Price with VAT: | 10,29200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece