8-SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top View
8-SOIC EP
Analog Devices ADP715x Series | Digi-Key Daily

ADP7157ARDZ-01-R7

DigiKey Part Number
505-ADP7157ARDZ-01-R7TR-ND - Tape & Reel (TR)
505-ADP7157ARDZ-01-R7CT-ND - Cut Tape (CT)
505-ADP7157ARDZ-01-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7157ARDZ-01-R7
Description
IC REG LINEAR POS ADJ 1.2A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.17V @ 1.2A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
12 mA
PSRR
70dB ~ 52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,30000 €8,30 €
105,62600 €56,26 €
254,92800 €123,20 €
1004,13910 €413,91 €
2503,76144 €940,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,76140 €3.761,40 €
Manufacturers Standard Package
Unit Price without VAT:8,30000 €
Unit Price with VAT:10,29200 €