



ADP7156ACPZ-2.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7156ACPZ-2.0-R7TR-ND - Tape & Reel (TR) 505-ADP7156ACPZ-2.0-R7CT-ND - Cut Tape (CT) 505-ADP7156ACPZ-2.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ACPZ-2.0-R7 |
Description | IC REG LINEAR 2V 1.2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7156ACPZ-2.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 5,56200 € | 55,62 € |
| 25 | 4,87120 € | 121,78 € |
| 100 | 4,08950 € | 408,95 € |
| 250 | 3,70784 € | 926,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,70782 € | 5.561,73 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 10,18040 € |





