


ADP7105ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | ADP7105ACPZ-5.0-R7TR-ND - Tape & Reel (TR) ADP7105ACPZ-5.0-R7CT-ND - Cut Tape (CT) ADP7105ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7105ACPZ-5.0-R7 |
Description | IC REG LIN 5V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7105ACPZ-5.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 60dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,12320 € | 78,08 € |
| 100 | 2,83390 € | 283,39 € |
| 250 | 2,79144 € | 697,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,50979 € | 3.764,69 € |
| 3.000 | 2,45952 € | 7.378,56 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,50560 € |











