



ADP320ACPZ331815R7 | |
|---|---|
DigiKey Part Number | ADP320ACPZ331815R7TR-ND - Tape & Reel (TR) ADP320ACPZ331815R7CT-ND - Cut Tape (CT) ADP320ACPZ331815R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP320ACPZ331815R7 |
Description | IC REG LIN 1.5/1.8/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP320ACPZ331815R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V, 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, -, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,25280 € | 31,32 € |
| 100 | 0,99730 € | 99,73 € |
| 250 | 0,87196 € | 217,99 € |
| 500 | 0,79482 € | 397,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,69740 € | 1.046,10 € |
| 3.000 | 0,65369 € | 1.961,07 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,90160 € |

